There are no models available for this part yet.
Overview of CHP2512K1000FBT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP2512K1000FBT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41P7549
|
Newark | Chp 2512 100Ppm 100U 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP2512K1000FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6100 / $8.9200 | Buy Now | |
DISTI #
CHP2512K1000FBT
|
Avnet Americas | CHP 2512 100PPM 100U 1% B TR - Custom Tape W/Leader (Alt: CHP2512K1000FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1212 / $8.7913 | Buy Now | |
Future Electronics | CHP 2512 100PPM 100U 1% B TR RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$8.1800 / $8.4800 | Buy Now | ||
DISTI #
CHP2512K1000FBT
|
Avnet Abacus | (Alt: CHP2512K1000FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CHP2512K1000FBT by Vishay Intertechnologies
Part Data Attributes for CHP2512K1000FBT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.3 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CHP2512K1000FBT
This table gives cross-reference parts and alternative options found for CHP2512K1000FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K1000FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512K1000FNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K1000FBT vs CHP2512K1000FNT |
CHP2512K1000FBTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K1000FBT vs CHP2512K1000FBTA |
CHP2512K1000FNT100 | Fixed Resistor, | Vishay Intertechnologies | CHP2512K1000FBT vs CHP2512K1000FNT100 |
CHP2512K1000FBW | Res,SMT,Thick Film,100 Ohms,250WV,1% +/-Tol,-100,100ppm TC,2513 Case | Vishay Intertechnologies | CHP2512K1000FBT vs CHP2512K1000FBW |