-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 3W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9211
|
Newark | Res, Aec-Q200, 1K, 1%, 3W, 2512, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp-A Series Rohs Compliant: Yes |Bourns CHP2512AFX-1001ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14318 |
|
$0.3560 | Buy Now |
DISTI #
33AH9052
|
Newark | Res, Aec-Q200, 1K, 1%, 3W, 2512, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp-A Series Rohs Compliant: Yes |Bourns CHP2512AFX-1001ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 | Buy Now |
DISTI #
118-CHP2512AFX-1001ELFCT-ND
|
DigiKey | RESHIGHPOWERA 2512 1K 1% 3W TC10 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8834 In Stock |
|
$0.3465 / $1.1300 | Buy Now |
DISTI #
CHP2512AFX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: CHP2512AFX-1001ELF) Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3465 / $0.3936 | Buy Now |
DISTI #
70AH9211
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 70AH9211) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 14318 Partner Stock |
|
$0.6550 | Buy Now |
DISTI #
652-CHP2512AFX1001EL
|
Mouser Electronics | Thick Film Resistors - SMD 1K OHM 1% 3W RoHS: Compliant | 18066 |
|
$0.3400 / $0.6300 | Buy Now |
DISTI #
V72:2272_23984236
|
Arrow Electronics | Res Thick Film 2512 1K Ohm 1% 3W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2204 Container: Cut Strips | Americas - 398 |
|
$0.3555 / $0.4753 | Buy Now |
DISTI #
73196782
|
RS | ResHighPowerA 2512 1k 1% 3W TC100Tape & Reel - 7 reel | Bourns CHP2512AFX-1001ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4780 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3518 / $0.3961 | Buy Now |
DISTI #
63049176
|
Verical | Res Thick Film 2512 1K Ohm 1% 3W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 141 Package Multiple: 1 | Americas - 14318 |
|
$0.4341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHP2512AFX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP2512AFX-1001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CHP2512AFX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512AFX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP123WF1001T5E | Fixed Resistor, Metal Glaze/thick Film, 3W, 1000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CHP2512AFX-1001ELF vs SP123WF1001T5E |
CHP2512-FX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 3W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CHP2512AFX-1001ELF vs CHP2512-FX-1001ELF |
RM25F1001CT-U | Fixed Resistor, Metal Glaze/thick Film, 3W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CHP2512AFX-1001ELF vs RM25F1001CT-U |
SP123WF1001TEE | Fixed Resistor, Metal Glaze/thick Film, 3W, 1000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CHP2512AFX-1001ELF vs SP123WF1001TEE |