Part Details for CHP2230-PM-0000 by MACOM
Overview of CHP2230-PM-0000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CHP2230-PM-0000
CHP2230-PM-0000 CAD Models
CHP2230-PM-0000 Part Data Attributes:
|
CHP2230-PM-0000
MACOM
Buy Now
Datasheet
|
Compare Parts:
CHP2230-PM-0000
MACOM
Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, BIPolar, PM6, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Package Description | LCC8,.24SQ,54 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 7 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1980 MHz | |
Operating Frequency-Min | 1920 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8,.24SQ,54 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 6 |