Part Details for CHP21001002J by TT Electronics Resistors
Overview of CHP21001002J by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP21001002J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5429
|
Newark | Chp-2-100-1002-J Rohs Compliant: Yes |Tt Electronics/international Resistive CHP21001002J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0600 / $84.3400 | Buy Now |
DISTI #
2266-CHP21001002J-ND
|
DigiKey | CHP-2-100-1002-J Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for CHP21001002J
CHP21001002J CAD Models
CHP21001002J Part Data Attributes
|
CHP21001002J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP21001002J
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3711, MELF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.67 mm | |
Package Length | 9.32 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3610 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CHP21001002J
This table gives cross-reference parts and alternative options found for CHP21001002J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP21001002J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP21001002JLF | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3610, MELF, ROHS COMPLIANT | TT Electronics Resistors | CHP21001002J vs CHP21001002JLF |