Part Details for CHP2010K6040FNT by Vishay Intertechnologies
Overview of CHP2010K6040FNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010K6040FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9225
|
Newark | Chp 2010 100Ppm 604U 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2010K6040FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $7.1800 | Buy Now |
DISTI #
CHP2010K6040FNT
|
Avnet Americas | Resistor Thick Film High Stability 604Ohm 1W 1% 2-Pin 2010 T/R - Custom Tape W/Leader (Alt: CHP2010K6040FNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1950 / $6.8329 | Buy Now |
DISTI #
CHP2010K6040FNT
|
Avnet Abacus | (Alt: CHP2010K6040FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHP2010K6040FNT
CHP2010K6040FNT CAD Models
CHP2010K6040FNT Part Data Attributes
|
CHP2010K6040FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010K6040FNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010K6040FNT
This table gives cross-reference parts and alternative options found for CHP2010K6040FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K6040FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010K6040FWT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K6040FNT vs HCHP2010K6040FWT131 |
CHP2010K6040FWW | Res,SMT,Thick Film,604 Ohms,200WV,1% +/-Tol,-100,100ppm TC,2010 Case | Vishay Intertechnologies | CHP2010K6040FNT vs CHP2010K6040FWW |
HCHP2010K6040FFTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K6040FNT vs HCHP2010K6040FFTA |
CHP2010K6040FB | RES,SMT,THICK FILM,604 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | Vishay Sfernice | CHP2010K6040FNT vs CHP2010K6040FB |
HCHP2010100PPM6041%FR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K6040FNT vs HCHP2010100PPM6041%FR0151E2 |
CHP2010K6040FGTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K6040FNT vs CHP2010K6040FGTD |
CHP2010K6040FFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K6040FNT vs CHP2010K6040FFTE |
CHP2010100PPM6041%F0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K6040FNT vs CHP2010100PPM6041%F0131E2 |
CHP2010100PPM6041%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K6040FNT vs CHP2010100PPM6041%NTR0131E2 |
HCHP2010K6040FGPF | Fixed Resistor, Metal Glaze/thick Film, 1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K6040FNT vs HCHP2010K6040FGPF |