Part Details for CHP2010K27R4FNTC by Vishay Intertechnologies
Overview of CHP2010K27R4FNTC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010K27R4FNTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0333
|
Newark | Chp 2010 100Ppm 27U4 1% N Tr500 E2 /Waffle Pack Or Tape & Reel |Vishay CHP2010K27R4FNTC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 | Buy Now |
DISTI #
CHP2010K27R4FNTC
|
Avnet Americas | Resistor Thick Film 27.4Ohm 1% 2010 T/R - Tape and Reel (Alt: CHP2010K27R4FNTC) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8235 / $6.7378 | Buy Now |
DISTI #
71-CHP2010K27R4FNTC
|
Mouser Electronics | Vishay CHP 2010 100PPM 27U4 1% N TR500 e2 | 0 |
|
$6.1100 / $11.7400 | Order Now |
Part Details for CHP2010K27R4FNTC
CHP2010K27R4FNTC CAD Models
CHP2010K27R4FNTC Part Data Attributes
|
CHP2010K27R4FNTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010K27R4FNTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010K27R4FNTC
This table gives cross-reference parts and alternative options found for CHP2010K27R4FNTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K27R4FNTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP2010K27R4FBT | Vishay Intertechnologies | $8.4157 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CHP2010K27R4FNTC vs CHP2010K27R4FBT |