Part Details for CHP2010K2670FGT by Vishay Intertechnologies
Overview of CHP2010K2670FGT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010K2670FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8372
|
Newark | Chp 2010 100Ppm 267U 1% G Tr E4 /Waffle Pack Or Tape & Reel |Vishay CHP2010K2670FGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0900 / $7.1400 | Buy Now |
DISTI #
CHP2010K2670FGT
|
Avnet Americas | SMD Chip Resistor, 267 Ohm, ? 1%, 1 W, 2010 [5025 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP2010K2670FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8235 / $6.7378 | Buy Now |
DISTI #
71-CHP2010K2670FGT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 2010 100PPM 267U 1% G TR e4 | 0 |
|
$6.1100 / $9.0500 | Order Now |
DISTI #
CHP2010K2670FGT
|
Avnet Abacus | SMD Chip Resistor, 267 Ohm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2010K2670FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP2010K2670FGT
CHP2010K2670FGT CAD Models
CHP2010K2670FGT Part Data Attributes
|
CHP2010K2670FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010K2670FGT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010K2670FGT
This table gives cross-reference parts and alternative options found for CHP2010K2670FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K2670FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010100PPM2671%GR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K2670FGT vs HCHP2010100PPM2671%GR0151E4 |
HCHP2010K2670FGT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K2670FGT vs HCHP2010K2670FGT131 |
CHP2010K2670FWTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K2670FGT vs CHP2010K2670FWTF |
CHP2010K2670FGPF | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K2670FGT vs CHP2010K2670FGPF |
CHP2010K2670FFPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K2670FGT vs CHP2010K2670FFPT |
HCHP2010K2670FW151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K2670FGT vs HCHP2010K2670FW151 |
CHP2010100PPM2671%F0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K2670FGT vs CHP2010100PPM2671%F0131E2 |
HCHP2010K2670FNPF | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K2670FGT vs HCHP2010K2670FNPF |