There are no models available for this part yet.
Overview of CHP2010K21R5FBT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP2010K21R5FBT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41P7170
|
Newark | Chp 2010 100Ppm 21U5 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP2010K21R5FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9200 / $6.9300 | Buy Now | |
DISTI #
CHP2010K21R5FBT
|
Avnet Americas | CHP 2010 100PPM 21U5 1% B TR - Custom Tape W/Leader (Alt: CHP2010K21R5FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1950 / $6.8329 | Buy Now |
CAD Models for CHP2010K21R5FBT by Vishay Intertechnologies
Part Data Attributes for CHP2010K21R5FBT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
5.03 mm
|
Package Style
|
SMT
|
Package Width
|
2.64 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
21.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CHP2010K21R5FBT
This table gives cross-reference parts and alternative options found for CHP2010K21R5FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K21R5FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010K21R5FBPD | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K21R5FBT vs HCHP2010K21R5FBPD |
CHP2010K21R5FBT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 21.5 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Sfernice | CHP2010K21R5FBT vs CHP2010K21R5FBT |
HCHP2010K21R5FNTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K21R5FBT vs HCHP2010K21R5FNTF |
CHP2010K21R5FBT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K21R5FBT vs CHP2010K21R5FBT131 |
HCHP2010K21R5FBPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K21R5FBT vs HCHP2010K21R5FBPB |
CHP2010K21R5FNT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 21.5 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP2010K21R5FBT vs CHP2010K21R5FNT |
CHP2010K21R5FGT | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K21R5FBT vs CHP2010K21R5FGT |
CHP2010K21R5FNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K21R5FBT vs CHP2010K21R5FNT |