Part Details for CHP1505L6005GBT by Vishay Intertechnologies
Overview of CHP1505L6005GBT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1505L6005GBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2573
|
Newark | Chp 1505 200Ppm 60M 2% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP1505L6005GBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 / $4.3300 | Buy Now |
DISTI #
CHP1505L6005GBT
|
Avnet Americas | Res Thick Film 1505 60M Ohm 2% 1W ?200ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: CHP1505L6005GBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.8969 / $4.0878 | Buy Now |
DISTI #
71-CHP1505L6005GBT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 1505 200PPM 60M 2% B TR RoHS: Not Compliant | 0 |
|
$3.7100 / $9.1100 | Order Now |
|
Future Electronics | CHP Series 60 mOhms 2 % 500 mW 1505 ±200ppm/°C Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.6000 / $3.7100 | Buy Now |
Part Details for CHP1505L6005GBT
CHP1505L6005GBT CAD Models
CHP1505L6005GBT Part Data Attributes
|
CHP1505L6005GBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1505L6005GBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 60000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 60000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for CHP1505L6005GBT
This table gives cross-reference parts and alternative options found for CHP1505L6005GBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1505L6005GBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP1505L6005GB | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 2 %, 200 ppm, 60000000 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | CHP1505L6005GBT vs CHP1505L6005GB |
CHP1505L6005GB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 60000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP, HALOGEN FREE | CHP1505L6005GBT vs CHP1505L6005GB |