Part Details for CHP1505K37R4FBT by Vishay Intertechnologies
Overview of CHP1505K37R4FBT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1505K37R4FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P7320
|
Newark | Chp 1505 100Ppm 37U4 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP1505K37R4FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0500 / $4.7500 | Buy Now |
DISTI #
CHP1505K37R4FBT
|
Avnet Americas | CHP 1505 100PPM 37U4 1% B TR - Custom Tape W/Leader (Alt: CHP1505K37R4FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1801 / $4.4793 | Buy Now |
DISTI #
71-CHP1505K37R4FBT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 1505 100PPM 37U4 1% B TR | 0 |
|
$4.0600 / $9.9800 | Order Now |
DISTI #
CHP1505K37R4FBT
|
Avnet Abacus | CHP 1505 100PPM 37U4 1% B TR (Alt: CHP1505K37R4FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHP1505K37R4FBT
CHP1505K37R4FBT CAD Models
CHP1505K37R4FBT Part Data Attributes
|
CHP1505K37R4FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1505K37R4FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1505K37R4FBT
This table gives cross-reference parts and alternative options found for CHP1505K37R4FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1505K37R4FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1505K37R4FFTD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K37R4FBT vs CHP1505K37R4FFTD |
CHP1505K37R4FGTD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K37R4FBT vs CHP1505K37R4FGTD |
CHP1505K37R4FGTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K37R4FBT vs CHP1505K37R4FGTF |
HCHP1505K37R4FNTC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K37R4FBT vs HCHP1505K37R4FNTC |
CHP1505K37R4FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 37.4 ohm, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP1505K37R4FBT vs CHP1505K37R4FNT |
CHP1505K37R4FNTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K37R4FBT vs CHP1505K37R4FNTE |
CHP1505K37R4FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 37.4 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Sfernice | CHP1505K37R4FBT vs CHP1505K37R4FBT |
CHP1505K37R4FG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K37R4FBT vs CHP1505K37R4FG |
HCHP1505K37R4FWPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K37R4FBT vs HCHP1505K37R4FWPT131 |