Part Details for CHP1206LR680JBT by Vishay Intertechnologies
Overview of CHP1206LR680JBT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206LR680JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP1206LR680JBT
|
Avnet Americas | Res Thick Film 1206 0.68 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: CHP1206LR680JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5088 / $3.2782 | Buy Now |
Part Details for CHP1206LR680JBT
CHP1206LR680JBT CAD Models
CHP1206LR680JBT Part Data Attributes
|
CHP1206LR680JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206LR680JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206LR680JBT
This table gives cross-reference parts and alternative options found for CHP1206LR680JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206LR680JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP1206LR680JFPC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206LR680JBT vs HCHP1206LR680JFPC |
HCHP1206LR680JGTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206LR680JBT vs HCHP1206LR680JGTC |
CHP1206LR680JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206LR680JBT vs CHP1206LR680JNTA |
CHP1206LR680JBT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 0.68 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | CHP1206LR680JBT vs CHP1206LR680JBT |
CHP1206LR680JNTF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206LR680JBT vs CHP1206LR680JNTF |
CHP1206LR680JBWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206LR680JBT vs CHP1206LR680JBWA |