Datasheets
CHP1206K6R19FNT by:

RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 6.19 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Part Details for CHP1206K6R19FNT by Vishay Sfernice

Overview of CHP1206K6R19FNT by Vishay Sfernice

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CHP1206K6R19FNT

Part # Distributor Description Stock Price Buy
DISTI # 716-CHP1206K6R19FNTTR-ND
DigiKey RES SMD THICK FILM 1206 Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $4.0723
$4.0723 Buy Now

Part Details for CHP1206K6R19FNT

CHP1206K6R19FNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHP1206K6R19FNT Part Data Attributes

CHP1206K6R19FNT Vishay Sfernice
Buy Now Datasheet
Compare Parts:
CHP1206K6R19FNT Vishay Sfernice RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 6.19 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.38 mm
Package Length 3 mm
Package Style SMT
Package Width 1.73 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 6.19 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CHP1206K6R19FNT

This table gives cross-reference parts and alternative options found for CHP1206K6R19FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K6R19FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCHP1206K6R19FWT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.19ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K6R19FNT vs HCHP1206K6R19FWT
CHP1206K6R19FFPT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.19ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K6R19FNT vs CHP1206K6R19FFPT
CHP1206K6R19FBTC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.19ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K6R19FNT vs CHP1206K6R19FBTC
CHP1206K6R19FBT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.19ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K6R19FNT vs CHP1206K6R19FBT
CHP1206K6R19FBT RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 6.19 ohm, SURFACE MOUNT, 1206, CHIP Vishay Sfernice CHP1206K6R19FNT vs CHP1206K6R19FBT
CHP1206K6R19FBTD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.19ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K6R19FNT vs CHP1206K6R19FBTD
CHP1206K6R19FNT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.19ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K6R19FNT vs CHP1206K6R19FNT
HCHP1206K6R19FWPE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.19ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CHP1206K6R19FNT vs HCHP1206K6R19FWPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP1206K6R19FNT by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP1206K6R19FNT by Vishay Sfernice

Select Manufacturer
Which Manufacturer of CHP1206K6R19FNT would you like to use for your alert(s)?
  • Please alert me when CHP1206K6R19FNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP1206K6R19FNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP1206K6R19FNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP1206K6R19FNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP1206K6R19FNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP1206K6R19FNT by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: