Part Details for CHP1206K6490DNT by Vishay Intertechnologies
Overview of CHP1206K6490DNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206K6490DNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0753
|
Newark | Chp 1206 100Ppm 649U 0,5% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP1206K6490DNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 / $4.3300 | Buy Now |
DISTI #
CHP1206K6490DNT
|
Avnet Americas | CHP 1206 100PPM 649U 0,5% N TR e2 - Custom Tape W/Leader (Alt: CHP1206K6490DNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.8969 / $4.0878 | Buy Now |
DISTI #
71-CHP1206K6490DNT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 1206 100PPM 649U 0,5% N TR e2 | 0 |
|
$3.7100 / $9.1100 | Order Now |
Part Details for CHP1206K6490DNT
CHP1206K6490DNT CAD Models
CHP1206K6490DNT Part Data Attributes
|
CHP1206K6490DNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206K6490DNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206K6490DNT
This table gives cross-reference parts and alternative options found for CHP1206K6490DNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K6490DNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206649R+/-1%-TK100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K6490DNT vs CRS1206649R+/-1%-TK100 |
CHP1206K6490FGPA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K6490DNT vs CHP1206K6490FGPA |
CRS1206649R+/-1%-TK100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K6490DNT vs CRS1206649R+/-1%-TK100TAPE180MM |
CHP1206K6490FWPC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K6490DNT vs CHP1206K6490FWPC |
CHR1206649OHMS1%100PPM | Fixed Resistor, 0.25W, 649ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Riedon | CHP1206K6490DNT vs CHR1206649OHMS1%100PPM |
CHP1206K6490FFPE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K6490DNT vs CHP1206K6490FFPE |
CHP1206K6490DNT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 0.5 %, 100 ppm, 649 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP1206K6490DNT vs CHP1206K6490DNT |
HCHP1206K6490FFTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K6490DNT vs HCHP1206K6490FFTD |
HCHP1206K6490FWT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K6490DNT vs HCHP1206K6490FWT |
CHP1206K6490FGPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K6490DNT vs CHP1206K6490FGPB |