Part Details for CHP1206K3321GBT by Vishay Intertechnologies
Overview of CHP1206K3321GBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206K3321GBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P6519
|
Newark | Chp 1206 100Ppm 3K32 2% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP1206K3321GBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 / $4.3500 | Buy Now |
DISTI #
CHP1206K3321GBT
|
Avnet Americas | SMD Chip Resistor, 3.32 kOhm, ± 2%, 250 mW, 1206 [3216 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP1206K3321GBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.8536 / $4.5139 | Buy Now |
DISTI #
CHP1206K3321GBT
|
Avnet Abacus | SMD Chip Resistor, 3.32 kOhm, � 2%, 250 mW, 1206 [3216 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP1206K3321GBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |