Part Details for CHP1206K2211FNT by Vishay Intertechnologies
Overview of CHP1206K2211FNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206K2211FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P6410
|
Newark | Chp 1206 100Ppm 2K21 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP1206K2211FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 / $4.4700 | Buy Now |
DISTI #
CHP1206K2211FNT
|
Avnet Americas | CHP 1206 100PPM 2K21 1% N TR e2 - Custom Tape W/Leader (Alt: CHP1206K2211FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7637 / $3.8155 | Buy Now |
DISTI #
CHP1206K2211FNT
|
Avnet Abacus | - Tape and Reel (Alt: CHP1206K2211FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP1206K2211FNT
CHP1206K2211FNT CAD Models
CHP1206K2211FNT Part Data Attributes
|
CHP1206K2211FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206K2211FNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206K2211FNT
This table gives cross-reference parts and alternative options found for CHP1206K2211FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K2211FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1206K2211FFW | Res,SMT,Thick Film,2.21K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1207 Case | Vishay Intertechnologies | CHP1206K2211FNT vs CHP1206K2211FFW |
CRS12062K21+/-1%-TK100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K2211FNT vs CRS12062K21+/-1%-TK100TAPE180MM |
CHP1206K2211FWPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2211FNT vs CHP1206K2211FWPF |
CHP1206K2211FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 2210 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP1206K2211FNT vs CHP1206K2211FNT |
HCHP1206K2211FFTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2211FNT vs HCHP1206K2211FFTB |
CHP1206K2211FGW | Res,SMT,Thick Film,2.21K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1207 Case | Vishay Intertechnologies | CHP1206K2211FNT vs CHP1206K2211FGW |
HCHP1206K2211FBPD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2211FNT vs HCHP1206K2211FBPD |
CHP1206K2211FGTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2211FNT vs CHP1206K2211FGTD |
CRS12062K21+/-1%-TK100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K2211FNT vs CRS12062K21+/-1%-TK100 |
HCHP1206K2211FNPE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2211FNT vs HCHP1206K2211FNPE |