Part Details for CHP1206K2200FNT by Vishay Intertechnologies
Overview of CHP1206K2200FNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206K2200FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P6397
|
Newark | Chp 1206 100Ppm 220U 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP1206K2200FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 / $4.6000 | Buy Now |
DISTI #
CHP1206K2200FNT
|
Avnet Americas | CHP 1206 100PPM 220U 1% N TR e2 - Custom Tape W/Leader (Alt: CHP1206K2200FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6543 / $3.7611 | Buy Now |
DISTI #
CHP1206K2200FNT
|
Avnet Abacus | CHP 1206 100PPM 220U 1% N TR e2 (Alt: CHP1206K2200FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHP1206K2200FNT
CHP1206K2200FNT CAD Models
CHP1206K2200FNT Part Data Attributes
|
CHP1206K2200FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206K2200FNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206K2200FNT
This table gives cross-reference parts and alternative options found for CHP1206K2200FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K2200FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206FZ220RF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CHP1206K2200FNT vs PCR1206FZ220RF |
RC3216F2200AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CHP1206K2200FNT vs RC3216F2200AS |
1206W4F2200T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CHP1206K2200FNT vs 1206W4F2200T5E |
RC3216F2200GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CHP1206K2200FNT vs RC3216F2200GS |
RMS12FE2200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CHP1206K2200FNT vs RMS12FE2200 |
PCR1206FZ220RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CHP1206K2200FNT vs PCR1206FZ220RF |
PCR1206F-220FI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CHP1206K2200FNT vs PCR1206F-220FI |
9C12063A2200FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CHP1206K2200FNT vs 9C12063A2200FKT |
CHP1206K2200FBT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CHP1206K2200FNT vs CHP1206K2200FBT |
RK73H2BTBC2200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CHP1206K2200FNT vs RK73H2BTBC2200F |