Part Details for CHP1206K1581FBT by Vishay Intertechnologies
Overview of CHP1206K1581FBT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206K1581FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP1206K1581FBT
|
Avnet Americas | High Stability Thick Film Chip Resistor 1206 Size 1.58K Ohm 1% 0.25 W ?100 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP1206K1581FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7214 / $3.6531 | Buy Now |
Part Details for CHP1206K1581FBT
CHP1206K1581FBT CAD Models
CHP1206K1581FBT Part Data Attributes
|
CHP1206K1581FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206K1581FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206K1581FBT
This table gives cross-reference parts and alternative options found for CHP1206K1581FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K1581FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP1206K1581FWPC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1581FBT vs HCHP1206K1581FWPC |
CHR12061K58+-1%-TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CHP1206K1581FBT vs CHR12061K58+-1%-TCR100 |
HCHP1206K1581FFPE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1581FBT vs HCHP1206K1581FFPE |
HCHP1206K1581FWPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1581FBT vs HCHP1206K1581FWPB |
CHR12061.58KOHMS1%100PPM | Fixed Resistor, 0.25W, 1580ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Riedon | CHP1206K1581FBT vs CHR12061.58KOHMS1%100PPM |
CRS12061K58+/-1%-TK100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K1581FBT vs CRS12061K58+/-1%-TK100TAPE180MM |
HCHP1206K1581FFPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1581FBT vs HCHP1206K1581FFPB |
CHP1206K1581FWTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1581FBT vs CHP1206K1581FWTB |
CHP1206K1581FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 1580 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | CHP1206K1581FBT vs CHP1206K1581FBT |
CHP1206K1581FWT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1581FBT vs CHP1206K1581FWT |