There are no models available for this part yet.
Overview of CHP1206K1500FG by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP1206K1500FG by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CHP1206K1500FG
|
Avnet Americas | Res Thick Film 1206 150 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: CHP1206K1500FG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.2813 / $2.7692 | Buy Now |
CAD Models for CHP1206K1500FG by Vishay Intertechnologies
Part Data Attributes for CHP1206K1500FG by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.38 mm
|
Package Length
|
3 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.25 W
|
Reference Standard
|
MIL-R-55342D
|
Resistance
|
150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CHP1206K1500FG
This table gives cross-reference parts and alternative options found for CHP1206K1500FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K1500FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1206K1500FFTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1500FG vs CHP1206K1500FFTC |
CHP1206K1500FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 150 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | CHP1206K1500FG vs CHP1206K1500FBT |
CRS1206150R+/-1%-TK100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K1500FG vs CRS1206150R+/-1%-TK100TAPE180MM |
CHP1206K1500FG | RES,SMT,THICK FILM,150 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Vishay Sfernice | CHP1206K1500FG vs CHP1206K1500FG |
CRS1206150R+-1%-TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CHP1206K1500FG vs CRS1206150R+-1%-TCR100 |
CHP1206K1500FBTF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1500FG vs CHP1206K1500FBTF |
CHP1206K1500FBT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1500FG vs CHP1206K1500FBT |
HCHP1206K1500FBPA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1500FG vs HCHP1206K1500FBPA |
CHP1206K1500FFTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1500FG vs CHP1206K1500FFTA |
HCHP1206K1500FWTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1500FG vs HCHP1206K1500FWTD |