There are no models available for this part yet.
Overview of CHP1206K1210FBT by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP1206K1210FBT by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-CHP1206K1210FBTTR-ND
|
DigiKey | RES SMD THICK FILM 1206 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0723 | Buy Now |
CAD Models for CHP1206K1210FBT by Vishay Sfernice
Part Data Attributes for CHP1206K1210FBT by Vishay Sfernice
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.38 mm
|
Package Length
|
3 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
121 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CHP1206K1210FBT
This table gives cross-reference parts and alternative options found for CHP1206K1210FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K1210FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206121R+/-1%-TK100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K1210FBT vs CRS1206121R+/-1%-TK100TAPE180MM |
CHP1206K1210FWT | Res,SMT,Thick Film,121 Ohms,200WV,1% +/-Tol,-100,100ppm TC,1207 Case | Vishay Intertechnologies | CHP1206K1210FBT vs CHP1206K1210FWT |
HCHP1206K1210FGPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1210FBT vs HCHP1206K1210FGPB |
CRS1206121R+-1%-TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CHP1206K1210FBT vs CRS1206121R+-1%-TCR100 |
CHP1206K1210FWPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1210FBT vs CHP1206K1210FWPB |
HCHP1206K1210FNPD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1210FBT vs HCHP1206K1210FNPD |
CHP1206K1210FBT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1210FBT vs CHP1206K1210FBT |
CHP1206K1210FFTF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1210FBT vs CHP1206K1210FFTF |
HCHP1206K1210FFPC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1210FBT vs HCHP1206K1210FFPC |
CHP1206K1210FGPE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1210FBT vs CHP1206K1210FGPE |