-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP1206AFX-1001ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9200
|
Newark | Res, Aec-Q200, 1K, 1%, 0.75W, 1206, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:750... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4168 |
|
$0.1640 / $0.5200 | Buy Now |
DISTI #
33AH9042
|
Newark | Res, Aec-Q200, 1K, 1%, 0.75W, 1206, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:750... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1250 | Buy Now |
DISTI #
118-CHP1206AFX-1001ELFCT-ND
|
DigiKey | RESHIGHPOWERA 1206 1K 1% 3/4W TC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21108 In Stock |
|
$0.0908 / $0.4600 | Buy Now |
DISTI #
70AH9200
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ? 1%, 750 mW, 1206 [3216 Metric], Thick Film, High Power - Product that c... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack |
4168 Partner Stock |
|
$0.1640 / $0.5200 | Buy Now |
DISTI #
CHP1206AFX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ? 1%, 750 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel ... more RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0893 / $0.0945 | Buy Now |
DISTI #
652-CHP1206AFX1001EL
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 1206 1k 1% 3/4W TC100 RoHS: Compliant | 15236 |
|
$0.0870 / $0.5000 | Buy Now |
DISTI #
73196701
|
RS | ResHighPowerA 1206 1k 1% 3/4W TC100Tape & Reel - 7 reel | Bourns CHP1206AFX-1001ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1240 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0894 / $0.1872 | Buy Now |
DISTI #
SMC-CHP1206AFX-1001ELF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 521 |
|
RFQ | |
DISTI #
CHP1206AFX-1001ELF
|
Avnet Abacus | SMD Chip Resistor 1 kohm 1 750 mW 1206 3216 Metric Thick Film High Power - Tape and Reel (Alt: CHP1... more RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHP1206AFX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP1206AFX-1001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |