-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9806
|
Newark | Res, 1K, 1%, 0.75Mw, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:1Kohm, Product Range:Chp Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Bourns CHP1206-FX-1001ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6429 |
|
$0.1000 | Buy Now |
DISTI #
67AC6520
|
Newark | Res, 1K, 1%, 0.75W, 1206, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp Series Rohs Compliant: Yes |Bourns CHP1206-FX-1001ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0780 | Buy Now |
DISTI #
63AK2833
|
Newark | Res, 1K, 1%, 0.75W, 1206, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp Series Rohs Compliant: Yes |Bourns CHP1206-FX-1001ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
CHP1206-FX-1001ELFCT-ND
|
DigiKey | RES 1 KOHM 1% 3/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6273 In Stock |
|
$0.0566 / $0.5000 | Buy Now |
DISTI #
CHP1206-FX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power (Alt: CHP1206-FX-1001ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
CHP1206-FX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP1206-FX-1001ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0636 | Buy Now |
DISTI #
652-CHP1206FX1001ELF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4W 1Kohms 1% 100ppm Ultra HP Chip RoHS: Compliant | 20642 |
|
$0.0570 / $0.1000 | Buy Now |
DISTI #
V72:2272_22402704
|
Arrow Electronics | Res Thick Film 1206 1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1827 Container: Cut Strips | Americas - 3521 |
|
$0.0151 / $0.0576 | Buy Now |
DISTI #
71371707
|
RS | Resistor, HighPower 1206 1K 5% 3/4W TC100 | Bourns CHP1206-FX-1001ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0670 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0572 / $0.0713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHP1206-FX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP1206-FX-1001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CHP1206-FX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206-FX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP1206QFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CHP1206-FX-1001ELF vs CMP1206QFX-1001ELF |
CMP1206-FX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CHP1206-FX-1001ELF vs CMP1206-FX-1001ELF |