Datasheets
CHP11002741F by: TT Electronics Resistors

Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 350V, 1% +/-Tol, 100ppm/Cel,

Part Details for CHP11002741F by TT Electronics Resistors

Overview of CHP11002741F by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CHP11002741F

CHP11002741F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHP11002741F Part Data Attributes

CHP11002741F TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
CHP11002741F TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 350V, 1% +/-Tol, 100ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Cylindrical
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Diameter 2.01 mm
Package Length 6.38 mm
Package Shape CYLINDRICAL PACKAGE
Package Style MELF
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2740 Ω
Resistor Type FIXED RESISTOR
Size Code 2508
Surface Mount YES
Technology THICK FILM/METAL GLAZE
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 350 V

Alternate Parts for CHP11002741F

This table gives cross-reference parts and alternative options found for CHP11002741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP11002741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CHP1-2K74FI Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, TT Electronics Resistors CHP11002741F vs CHP1-2K74FI
CHP1-2K74FI RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 2740ohm, SURFACE MOUNT, 2512 TT Electronics Welwyn Components CHP11002741F vs CHP1-2K74FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP11002741F by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP11002741F by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of CHP11002741F would you like to use for your alert(s)?
  • Please alert me when CHP11002741F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP11002741F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP11002741F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP11002741F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP11002741F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP11002741F by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: