Part Details for CHP11001103F by TT Electronics Resistors
Overview of CHP11001103F by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP11001103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CHP11001103F-ND
|
DigiKey | CHP-1-100-1103-F Min Qty: 177 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | Cylindrical SMD Metal Glaze Resistor - 110 kOhm ±1% - 1W - ±100ppm/°C - 2512 - +150°C - AEC-Q200 RoHS: Compliant |
1500 Partner Stock |
|
$0.3800 / $2.8400 | Buy Now |
|
Master Electronics | Cylindrical SMD Metal Glaze Resistor - 110 kOhm ±1% - 1W - ±100ppm/°C - 2512 - +150°C - AEC-Q200 RoHS: Compliant |
1500 Partner Stock |
|
$0.3800 / $2.8400 | Buy Now |
Part Details for CHP11001103F
CHP11001103F CAD Models
CHP11001103F Part Data Attributes
|
CHP11001103F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP11001103F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.01 mm | |
Package Length | 6.38 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2508 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CHP11001103F
This table gives cross-reference parts and alternative options found for CHP11001103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP11001103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP1-110KFI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | CHP11001103F vs CHP1-110KFI |
CHP11001103FLF | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | CHP11001103F vs CHP11001103FLF |