Part Details for CHP1010L50R0JBT by Vishay Intertechnologies
Overview of CHP1010L50R0JBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1010L50R0JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P6165
|
Newark | Chp 1010 200Ppm 50U 5% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP1010L50R0JBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9200 / $4.6000 | Buy Now |
DISTI #
CHP1010L50R0JBT
|
Avnet Americas | CHP 1010 200PPM 50U 5% B TR - Custom Tape W/Leader (Alt: CHP1010L50R0JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.0836 / $4.3376 | Buy Now |
Part Details for CHP1010L50R0JBT
CHP1010L50R0JBT CAD Models
CHP1010L50R0JBT Part Data Attributes
|
CHP1010L50R0JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1010L50R0JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 50ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1010, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP1010L50R0JBT
This table gives cross-reference parts and alternative options found for CHP1010L50R0JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1010L50R0JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1010L50R0JNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 50ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP1010L50R0JBT vs CHP1010L50R0JNT |
CHP1010L50R0JNT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 50 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP1010L50R0JBT vs CHP1010L50R0JNT |
CHP1010L50R0JBT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 50 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | Vishay Sfernice | CHP1010L50R0JBT vs CHP1010L50R0JBT |