Part Details for CHP1005100PPM4221%F0131E2 by Vishay Intertechnologies
Overview of CHP1005100PPM4221%F0131E2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CHP1005100PPM4221%F0131E2
CHP1005100PPM4221%F0131E2 CAD Models
CHP1005100PPM4221%F0131E2 Part Data Attributes
|
CHP1005100PPM4221%F0131E2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1005100PPM4221%F0131E2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |