Part Details for CHP1-50-759RCI by TT Electronics Resistors
Overview of CHP1-50-759RCI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1-50-759RCI
CHP1-50-759RCI CAD Models
CHP1-50-759RCI Part Data Attributes
|
CHP1-50-759RCI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP1-50-759RCI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 759ohm, 350V, 0.25% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.01 mm | |
Package Length | 6.38 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 759 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHP | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 0.25% | |
Working Voltage | 350 V |