There are no models available for this part yet.
Overview of CHP1/81002R00FLF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP1/81002R00FLF by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-CHP1/81002R00FLF-ND
|
DigiKey | CHP-1/8-100-2R00-F-LF Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3900 / $0.4000 | Buy Now | |
Onlinecomponents.com | Cylindrical SMD Metal Glaze Resistor - 2 Ohm ±1% - 0.25W - ±100ppm/°C - Pb Free - 1206 - +150°C - AEC-Q200 RoHS: Compliant |
2500 Partner Stock |
|
$0.4620 / $0.5400 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |||
DISTI #
C1S327500224089
|
Chip1Stop | Varistors | 2500 |
|
$0.4090 / $0.4270 | Buy Now | |
Master Electronics | Cylindrical SMD Metal Glaze Resistor - 2 Ohm ±1% - 0.25W - ±100ppm/°C - Pb Free - 1206 - +150°C - AEC-Q200 RoHS: Compliant |
2500 Partner Stock |
|
$0.4620 / $0.5400 | Buy Now |
CAD Models for CHP1/81002R00FLF by TT Electronics Resistors
Part Data Attributes for CHP1/81002R00FLF by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
MELF, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e1
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Diameter
|
1.45 mm
|
Package Length
|
3.25 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
MELF
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THICK FILM/METAL GLAZE
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CHP1/81002R00FLF
This table gives cross-reference parts and alternative options found for CHP1/81002R00FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1/81002R00FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1/8-2R0FI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2ohm, SURFACE MOUNT, 1206 | TT Electronics Welwyn Components | CHP1/81002R00FLF vs CHP1/8-2R0FI |
CHP1/8-2R0FI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | TT Electronics Resistors | CHP1/81002R00FLF vs CHP1/8-2R0FI |