Part Details for CHP0805LR100JB by Vishay Intertechnologies
Results Overview of CHP0805LR100JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP0805LR100JB Information
CHP0805LR100JB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CHP0805LR100JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0805LR100JB
|
Avnet Americas | SMD Chip Resistor, 0.1 Ohm, ? 5%, 200 mW, 0805 [2012 Metric], Thick Film, High Stability - Waffle Pa... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.4775 / $2.1200 | Buy Now |
DISTI #
CHP0805LR100JB
|
Avnet Abacus | SMD Chip Resistor 01 Ohm 5 200 mW 0805 2012 Metric Thick Film High Stability (Alt: CHP0805LR100JB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHP0805LR100JB
CHP0805LR100JB CAD Models
CHP0805LR100JB Part Data Attributes
|
CHP0805LR100JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805LR100JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342D | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805LR100JB
This table gives cross-reference parts and alternative options found for CHP0805LR100JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805LR100JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP0805LR100JN | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 200 ppm, 0.1 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CHP0805LR100JB vs CHP0805LR100JN |
CHP0805LR100JB | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 200 ppm, 0.1 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CHP0805LR100JB vs CHP0805LR100JB |
CHP0805LR100JBT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | CHP0805LR100JB vs CHP0805LR100JBT |
CHP0805LR100JBT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 200 ppm, 0.1 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CHP0805LR100JB vs CHP0805LR100JBT |