Part Details for CHP0805L6203JGW by Vishay Intertechnologies
Overview of CHP0805L6203JGW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP0805L6203JGW
CHP0805L6203JGW CAD Models
CHP0805L6203JGW Part Data Attributes
|
CHP0805L6203JGW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805L6203JGW
Vishay Intertechnologies
Res,SMT,Thick Film,620K Ohms,150WV,5% +/-Tol,-200,200ppm TC,0705 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805L6203JGW
This table gives cross-reference parts and alternative options found for CHP0805L6203JGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805L6203JGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805L6203JGT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L6203JGW vs CHP0805L6203JGT |
CHP0805L6203JWTF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L6203JGW vs CHP0805L6203JWTF |
CHP0805L6203JNTE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L6203JGW vs CHP0805L6203JNTE |
CHP0805L6203JWTE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L6203JGW vs CHP0805L6203JWTE |
HCHP0805L6203JNTF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L6203JGW vs HCHP0805L6203JNTF |
CHP0805L6203JNTF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L6203JGW vs CHP0805L6203JNTF |
HCHP0805L6203JGTB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L6203JGW vs HCHP0805L6203JGTB |
HCHP0805L6203JFW | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 620000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805L6203JGW vs HCHP0805L6203JFW |