Part Details for CHP0805L5001FBW by Vishay Intertechnologies
Overview of CHP0805L5001FBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805L5001FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0272
|
Newark | Chp 0805 200Ppm 5K 1% B Wp /Waffle Pack Or Tape & Reel |Vishay CHP0805L5001FBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.3200 | Buy Now |
DISTI #
CHP0805L5001FBW
|
Avnet Americas | Resistor Thick Film 5kOhm 1% 0805 Waffle - Waffle Pack (Alt: CHP0805L5001FBW) Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5775 / $3.4178 | Buy Now |