Part Details for CHP0805K6812FBT by Vishay Intertechnologies
Overview of CHP0805K6812FBT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805K6812FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P5928
|
Newark | Chp 0805 100Ppm 68K1 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0805K6812FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2300 / $4.1200 | Buy Now |
DISTI #
CHP0805K6812FBT
|
Avnet Americas | CHP 0805 100PPM 68K1 1% B TR - Custom Tape W/Leader (Alt: CHP0805K6812FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3698 / $3.3710 | Buy Now |
DISTI #
71-CHP0805K6812FBT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 0805 100PPM 68K1 1% B TR | 0 |
|
$3.0600 / $7.5100 | Order Now |
DISTI #
CHP0805K6812FBT
|
Avnet Abacus | CHP 0805 100PPM 68K1 1% B TR - Tape and Reel (Alt: CHP0805K6812FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP0805K6812FBT
CHP0805K6812FBT CAD Models
CHP0805K6812FBT Part Data Attributes
|
CHP0805K6812FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805K6812FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805K6812FBT
This table gives cross-reference parts and alternative options found for CHP0805K6812FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K6812FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP0805K6812FNT | Vishay Intertechnologies | $4.1142 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CHP0805K6812FBT vs CHP0805K6812FNT |