Part Details for CHP0805K3161FGT by Vishay Intertechnologies
Overview of CHP0805K3161FGT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805K3161FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P5768
|
Newark | Chp 0805 100Ppm 3K16 1% G Tr E4 /Waffle Pack Or Tape & Reel |Vishay CHP0805K3161FGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2300 / $4.1200 | Buy Now |
DISTI #
CHP0805K3161FGT
|
Avnet Americas | CHP 0805 100PPM 3K16 1% G TR e4 - Custom Tape W/Leader (Alt: CHP0805K3161FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3698 / $3.3710 | Buy Now |
DISTI #
71-CHP0805K3161FGT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 0805 100PPM 3K16 1% G TR e4 | 0 |
|
$3.0600 / $7.5100 | Order Now |
Part Details for CHP0805K3161FGT
CHP0805K3161FGT CAD Models
CHP0805K3161FGT Part Data Attributes
|
CHP0805K3161FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805K3161FGT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805K3161FGT
This table gives cross-reference parts and alternative options found for CHP0805K3161FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K3161FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K3161FGT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 3160 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP0805K3161FGT vs CHP0805K3161FGT |
HCHP0805K3161FWPD | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K3161FGT vs HCHP0805K3161FWPD |
CHP0805K3161FBPF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K3161FGT vs CHP0805K3161FBPF |
CHP0805K3161FNTF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K3161FGT vs CHP0805K3161FNTF |
CHP0805K3161FGPF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K3161FGT vs CHP0805K3161FGPF |
CHP0805K3161FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 3160 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP0805K3161FGT vs CHP0805K3161FNT |
CHP0805K3161FNT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K3161FGT vs CHP0805K3161FNT |
CHP0805K3161FGPD | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K3161FGT vs CHP0805K3161FGPD |
HCHP0805K3161FNPA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K3161FGT vs HCHP0805K3161FNPA |
CHP0805K3161FBW | Res,SMT,Thick Film,3.16K Ohms,150WV,1% +/-Tol,-100,100ppm TC,0705 Case | Vishay Intertechnologies | CHP0805K3161FGT vs CHP0805K3161FBW |