Part Details for CHP0805K1023FNT by Vishay Sfernice
Overview of CHP0805K1023FNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805K1023FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP0805K1023FNTTR-ND
|
DigiKey | RES SMD THICK FILM 0805 Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9209 | Buy Now |
Part Details for CHP0805K1023FNT
CHP0805K1023FNT CAD Models
CHP0805K1023FNT Part Data Attributes
|
CHP0805K1023FNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP0805K1023FNT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 102000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805K1023FNT
This table gives cross-reference parts and alternative options found for CHP0805K1023FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K1023FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0805K1023FGT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 102000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP0805K1023FNT vs HCHP0805K1023FGT |
HCHP0805K1023FBTA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K1023FNT vs HCHP0805K1023FBTA |
CHP0805K1023FFTF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K1023FNT vs CHP0805K1023FFTF |
HCHP0805K1023FWPB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K1023FNT vs HCHP0805K1023FWPB |
CHP0805K1023FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 102000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | CHP0805K1023FNT vs CHP0805K1023FBT |
CHP0805K1023FN | RES,SMT,THICK FILM,102K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Vishay Sfernice | CHP0805K1023FNT vs CHP0805K1023FN |