-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP0805AFX-1002ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9189
|
Newark | Res, Aec-Q200, 10K, 1%, 0.5W, 0805, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:50... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13353 |
|
$0.0760 | Buy Now |
DISTI #
33AH9037
|
Newark | Res, Aec-Q200, 10K, 1%, 0.5W, 0805, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:50... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0940 | Buy Now |
DISTI #
118-CHP0805AFX-1002ELFCT-ND
|
DigiKey | RESHIGHPOWERA 0805 10K 1% 1/2W T Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22765 In Stock |
|
$0.0711 / $0.3800 | Buy Now |
DISTI #
70AH9189
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Product that ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack |
13353 Partner Stock |
|
$0.1610 / $0.5930 | Buy Now |
DISTI #
CHP0805AFX-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel... more RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0741 | Buy Now |
DISTI #
652-CHP0805AFX1002EL
|
Mouser Electronics | Thick Film Resistors - SMD 10K OHM 1% 1/2W RoHS: Compliant | 15732 |
|
$0.0690 / $0.5700 | Buy Now |
DISTI #
V36:1790_23984126
|
Arrow Electronics | Res Thick Film 0805 10K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q20... more Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2347 | Americas - 40000 |
|
$0.0483 / $0.0647 | Buy Now |
DISTI #
73196650
|
RS | ResHighPowerA 0805 10k 1% 1/2W TC100Tape & Reel - 7 reel | Bourns CHP0805AFX-1002ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0805 10K Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant |
15000 In Stock |
|
$0.0672 / $0.0806 | Buy Now |
DISTI #
77795738
|
Verical | Res Thick Film 0805 10K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q20... more Min Qty: 15000 Package Multiple: 15000 Date Code: 2347 | Americas - 30000 |
|
$0.0483 / $0.0504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHP0805AFX-1002ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0805AFX-1002ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CHP0805AFX-1002ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805AFX-1002ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP0805AFX-1002ELF | Bourns Inc | $0.0310 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CHP0805AFX-1002ELF vs CMP0805AFX-1002ELF |
MF08E1002FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CHP0805AFX-1002ELF vs MF08E1002FTL |