-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3273
|
Newark | Res, 1K, 1%, 0.33W, 0603, Thick Film Rohs Compliant: Yes |Bourns CHP0603QFX-1001ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2450 |
|
$0.0920 / $0.1450 | Buy Now |
DISTI #
118-CHP0603QFX-1001ELFCT-ND
|
DigiKey | RES CHIP 0603 1K 1% 1/3W TC100 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4164 In Stock |
|
$0.0454 / $0.4000 | Buy Now |
DISTI #
CHP0603QFX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0603QFX-1001ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 / $0.0511 | Buy Now |
DISTI #
652-CHP0603QFX-1001E
|
Mouser Electronics | Thick Film Resistors - SMD ResHigh PowerQ 0603 1k 1% 1/3W TC100 RoHS: Compliant | 7283 |
|
$0.0450 / $0.3800 | Buy Now |
DISTI #
V72:2272_27357908
|
Arrow Electronics | Res Thick Film 0603 1K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2240 Container: Cut Strips | Americas - 4298 |
|
$0.0461 / $0.3458 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 On Order |
|
$0.0460 / $0.0573 | Buy Now |
DISTI #
66217174
|
Verical | Res Thick Film 0603 1K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 128 Package Multiple: 1 Date Code: 2240 | Americas - 4298 |
|
$0.0461 / $0.0801 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 On Order |
|
$0.0460 / $0.0573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHP0603QFX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603QFX-1001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CHP0603QFX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603QFX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603AFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CHP0603QFX-1001ELF vs CHP0603AFX-1001ELF |
RMCS0603FT1K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603QFX-1001ELF vs RMCS0603FT1K00-HP |
RCS06031K00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603QFX-1001ELF vs RCS06031K00FKEA |
RCA06031K00FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603QFX-1001ELF vs RCA06031K00FKEAHP |
CHP0603-FX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CHP0603QFX-1001ELF vs CHP0603-FX-1001ELF |
RPC0603FT1K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603QFX-1001ELF vs RPC0603FT1K00-HP |
MF06E1001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CHP0603QFX-1001ELF vs MF06E1001FTL |