There are no models available for this part yet.
Overview of CHP0603LR200JBW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP0603LR200JBW by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC0200
|
Newark | Chp 0603 200Ppm U20 5% B Wp/Waffle Pack Or Tape & Reel |Vishay CHP0603LR200JBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.7400 | Buy Now | |
DISTI #
CHP0603LR200JBW
|
Avnet Americas | Resistor Thick Film 0.2Ohm 5% 0603 Waffle - Waffle Pack (Alt: CHP0603LR200JBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$2.1050 / $4.5162 | Buy Now |
CAD Models for CHP0603LR200JBW by Vishay Intertechnologies
Part Data Attributes for CHP0603LR200JBW by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.38 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.9 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN LEAD SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CHP0603LR200JBW
This table gives cross-reference parts and alternative options found for CHP0603LR200JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603LR200JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603LR200JGTE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603LR200JBW vs HCHP0603LR200JGTE |
CHP0603LR200JFTD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603LR200JBW vs CHP0603LR200JFTD |
HCHP0603LR200JWTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603LR200JBW vs HCHP0603LR200JWTC |
CHP0603LR200JGPD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603LR200JBW vs CHP0603LR200JGPD |