Part Details for CHP0603K1001FBTA by Vishay Intertechnologies
Overview of CHP0603K1001FBTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603K1001FBTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0197
|
Newark | Chp 0603 100Ppm 1K 1% B Tr100 /Waffle Pack Or Tape & Reel |Vishay CHP0603K1001FBTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $5.5800 | Buy Now |
DISTI #
CHP0603K1001FBTA
|
Avnet Americas | CHP 0603 100PPM 1K 1% B TR100 - Tape and Reel (Alt: CHP0603K1001FBTA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.6360 / $5.0854 | Buy Now |
DISTI #
71-CHP0603K1001FBTA
|
Mouser Electronics | Thick Film Resistors - SMD 1K OHM 1% 100PPM | 0 |
|
$4.6100 / $11.3300 | Order Now |
DISTI #
CHP0603K1001FBTA
|
TTI | Thick Film Resistors - SMD 1K OHM 1% 100PPM Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$4.5100 / $5.4200 | Buy Now |
Part Details for CHP0603K1001FBTA
CHP0603K1001FBTA CAD Models
CHP0603K1001FBTA Part Data Attributes
|
CHP0603K1001FBTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0603K1001FBTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CHP0603K1001FBTA
This table gives cross-reference parts and alternative options found for CHP0603K1001FBTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603K1001FBTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603P-1001-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CHP0603K1001FBTA vs MC0603P-1001-FB101W |
MC0603W-1001-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | CHP0603K1001FBTA vs MC0603W-1001-FB101 |
RS03K1001FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CHP0603K1001FBTA vs RS03K1001FCG |
RC03K102FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CHP0603K1001FBTA vs RC03K102FTG |
RC03K102FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CHP0603K1001FBTA vs RC03K102FBL |
RS03K102FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CHP0603K1001FBTA vs RS03K102FBG |
RM06R-1K0-F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RFE International Inc | CHP0603K1001FBTA vs RM06R-1K0-F |
RS03K102FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CHP0603K1001FBTA vs RS03K102FCG |
CHP0603K1001FBTD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603K1001FBTA vs CHP0603K1001FBTD |
RS03K1001FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | Fenghua (HK) Electronics Ltd | CHP0603K1001FBTA vs RS03K1001FTG |