Part Details for CHP0603AFX-5601ELF by Bourns Inc
Overview of CHP0603AFX-5601ELF by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603AFX-5601ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CHP0603AFX-5601ELFTR-ND
|
DigiKey | RESHIGHPOWERA 0603 5K6 1% 1/3W T Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0732 | Buy Now |
DISTI #
CHP0603AFX-5601ELF
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0603AFX-5601ELF) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0639 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0575 / $0.0716 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0575 / $0.0716 | Buy Now |
Part Details for CHP0603AFX-5601ELF
CHP0603AFX-5601ELF CAD Models
CHP0603AFX-5601ELF Part Data Attributes:
|
CHP0603AFX-5601ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603AFX-5601ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0603AFX-5601ELF
This table gives cross-reference parts and alternative options found for CHP0603AFX-5601ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603AFX-5601ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS06035K60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603AFX-5601ELF vs RCS06035K60FKEA |
CHP0603-FX-5601ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CHP0603AFX-5601ELF vs CHP0603-FX-5601ELF |
RPC0603FT5K60-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603AFX-5601ELF vs RPC0603FT5K60-HP |