Part Details for CHP0603AFX-4700ELF by Bourns Inc
Overview of CHP0603AFX-4700ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603AFX-4700ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9183
|
Newark | Res, Aec-Q200, 470R, 1%, 0.33W, 0603, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:75V Rohs Compliant: Yes |Bourns CHP0603AFX-4700ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13469 |
|
$0.0630 | Buy Now |
DISTI #
65AH0116
|
Newark | Res, Aec-Q200, 470R, 1%, 0.33W, 0603, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:75V Rohs Compliant: Yes |Bourns CHP0603AFX-4700ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0780 | Buy Now |
DISTI #
118-CHP0603AFX-4700ELFCT-ND
|
DigiKey | RESHIGHPOWERA 0603 470R 1% 1/3W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
939 In Stock |
|
$0.0568 / $0.5200 | Buy Now |
DISTI #
CHP0603AFX-4700ELF
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0603AFX-4700ELF) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0639 | Buy Now |
DISTI #
70AH9183
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Product that comes on tape, but is not reeled (Alt: 70AH9183) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 13469 Partner Stock |
|
$0.1350 / $0.4990 | Buy Now |
DISTI #
652-CHP0603AFX-4700L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 0603 470R 1% 1/3W TC100 RoHS: Compliant | 25642 |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
73196574
|
RS | ResHighPowerA 0603 470R 1% 1/3W TC100Tape & Reel - 7 reel | Bourns CHP0603AFX-4700ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0780 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0575 / $0.0716 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0575 / $0.0716 | Buy Now |
Part Details for CHP0603AFX-4700ELF
CHP0603AFX-4700ELF CAD Models
CHP0603AFX-4700ELF Part Data Attributes:
|
CHP0603AFX-4700ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603AFX-4700ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0603AFX-4700ELF
This table gives cross-reference parts and alternative options found for CHP0603AFX-4700ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603AFX-4700ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0603FT470R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603AFX-4700ELF vs RPC0603FT470R-HP |
CHP0603-FX-4700ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CHP0603AFX-4700ELF vs CHP0603-FX-4700ELF |
RCS0603470RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603AFX-4700ELF vs RCS0603470RFKEA |
CMP0603AFX-4700ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CHP0603AFX-4700ELF vs CMP0603AFX-4700ELF |