Part Details for CHP0603AFX-3301ELF by Bourns Inc
Overview of CHP0603AFX-3301ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603AFX-3301ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3708
|
Newark | Reshighpowera 0603 3300R 1% 1/3W Tc100 /Tape & Reel - 7" Reel |Bourns CHP0603AFX-3301ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0780 | Buy Now |
DISTI #
118-CHP0603AFX-3301ELFTR-ND
|
DigiKey | RESHIGHPOWERA 0603 3300R 1% 1/3W Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0732 | Buy Now |
DISTI #
CHP0603AFX-3301ELF
|
Avnet Americas | Resistor Chip Thick Film 0603 3.3kOhm ±1% 1/3W ±100ppm Paper T/R - Tape and Reel (Alt: CHP0603AFX-3301ELF) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0639 | Buy Now |
DISTI #
652-HP0603AFX3301ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 0603 3300R 1% 1/3W TC100 RoHS: Compliant | 0 |
|
$0.0630 / $0.0690 | Order Now |
DISTI #
73196571
|
RS | ResHighPowerA 0603 3300R 1% 1/3W TC100Tape & Reel - 7 reel | Bourns CHP0603AFX-3301ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0780 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0575 / $0.0716 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0575 / $0.0716 | Buy Now |
Part Details for CHP0603AFX-3301ELF
CHP0603AFX-3301ELF CAD Models
CHP0603AFX-3301ELF Part Data Attributes:
|
CHP0603AFX-3301ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603AFX-3301ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0603AFX-3301ELF
This table gives cross-reference parts and alternative options found for CHP0603AFX-3301ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603AFX-3301ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603-FX-3301ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CHP0603AFX-3301ELF vs CHP0603-FX-3301ELF |
RPC0603FT3K30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603AFX-3301ELF vs RPC0603FT3K30-HP |