Datasheets
CHP0603-FX-3922ELF by: Bourns Inc

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CHP0603-FX-3922ELF by Bourns Inc

Overview of CHP0603-FX-3922ELF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CHP0603-FX-3922ELF

Part # Distributor Description Stock Price Buy
DISTI # 95AC3209
Newark Reshighpower 0603 39K2 1% 1/3W Tc100 /Tape & Reel - 7" Reel |Bourns CHP0603-FX-3922ELF RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0560
  • 20,000 $0.0480
  • 30,000 $0.0450
  • 50,000 $0.0390
$0.0390 / $0.0560 Buy Now
DISTI # 118-CHP0603-FX-3922ELFTR-ND
DigiKey RESHIGHPOWER 0603 39K2 1% 1/3W T Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0488
$0.0488 Buy Now
DISTI # CHP0603-FX-3922ELF
Avnet Americas SMD Chip Resistor, 39.2 kOhm, ? 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0603-FX-3922ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0426
  • 25,000 $0.0417
  • 40,000 $0.0408
  • 75,000 $0.0399
  • 150,000 $0.0390
  • 750,000 $0.0381
  • 1,500,000 $0.0375
$0.0375 / $0.0426 Buy Now
DISTI # 652-CHP0603FX3922ELF
Mouser Electronics Thick Film Resistors - SMD ResHighPower 0603 39k2 1% 1/3W TC100 RoHS: Compliant 0
  • 1 $0.3200
  • 10 $0.1690
  • 100 $0.1000
  • 1,000 $0.0650
  • 5,000 $0.0480
  • 10,000 $0.0460
  • 25,000 $0.0450
  • 50,000 $0.0430
  • 100,000 $0.0420
$0.0420 / $0.3200 Order Now
DISTI # 73196620
RS ResHighPower 0603 39k2 1% 1/3W TC100Tape & Reel - 7 reel | Bourns CHP0603-FX-3922ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 15,000 $0.0530
$0.0530 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0469
  • 10,000 $0.0448
  • 25,000 $0.0435
  • 50,000 $0.0411
  • 100,000 $0.0395
  • 150,000 $0.0389
  • 250,000 $0.0383
$0.0383 / $0.0469 Buy Now
DISTI # CHP0603-FX-3922ELF
Avnet Abacus SMD Chip Resistor, 39.2 kOhm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0603-FX-3922ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 5,000 $0.0469
  • 10,000 $0.0448
  • 25,000 $0.0435
  • 50,000 $0.0411
  • 100,000 $0.0395
  • 150,000 $0.0389
  • 250,000 $0.0383
$0.0383 / $0.0469 Buy Now

Part Details for CHP0603-FX-3922ELF

CHP0603-FX-3922ELF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHP0603-FX-3922ELF Part Data Attributes

CHP0603-FX-3922ELF Bourns Inc
Buy Now Datasheet
Compare Parts:
CHP0603-FX-3922ELF Bourns Inc Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Resistance 39200 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CHP0603-FX-3922ELF

This table gives cross-reference parts and alternative options found for CHP0603-FX-3922ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603-FX-3922ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCP0603FG39K2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CHP0603-FX-3922ELF vs RMCP0603FG39K2
CR0603T100V39K2+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc CHP0603-FX-3922ELF vs CR0603T100V39K2+/-1%
RMCP0603FT39K2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CHP0603-FX-3922ELF vs RMCP0603FT39K2
RM06F3922CT-H Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CHP0603-FX-3922ELF vs RM06F3922CT-H
CR-03FPA--39K2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CHP0603-FX-3922ELF vs CR-03FPA--39K2
PWR03FTEV3922 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CHP0603-FX-3922ELF vs PWR03FTEV3922
RMCS0603FT39K2-HP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CHP0603-FX-3922ELF vs RMCS0603FT39K2-HP
CR-03FPD--39K2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CHP0603-FX-3922ELF vs CR-03FPD--39K2
HPCR0603-T-3922FT Fixed Resistor, 0.25W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CHP0603-FX-3922ELF vs HPCR0603-T-3922FT
CR-03FPB--39K2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CHP0603-FX-3922ELF vs CR-03FPB--39K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP0603-FX-3922ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP0603-FX-3922ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CHP0603-FX-3922ELF would you like to use for your alert(s)?
  • Please alert me when CHP0603-FX-3922ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP0603-FX-3922ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP0603-FX-3922ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP0603-FX-3922ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP0603-FX-3922ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP0603-FX-3922ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: