Part Details for CHP0603-FX-2552ELF by Bourns Inc
Overview of CHP0603-FX-2552ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP0603-FX-2552ELF
CHP0603-FX-2552ELF CAD Models
CHP0603-FX-2552ELF Part Data Attributes
|
CHP0603-FX-2552ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603-FX-2552ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0603-FX-2552ELF
This table gives cross-reference parts and alternative options found for CHP0603-FX-2552ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603-FX-2552ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCR0603-T-2552FT | Fixed Resistor, 0.25W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CHP0603-FX-2552ELF vs HPCR0603-T-2552FT |
RMCP0603FG25K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CHP0603-FX-2552ELF vs RMCP0603FG25K5 |
CR-03FP7--25K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CHP0603-FX-2552ELF vs CR-03FP7--25K5 |
CR0603T100V25K5+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CHP0603-FX-2552ELF vs CR0603T100V25K5+/-1% |
MF06E2552FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CHP0603-FX-2552ELF vs MF06E2552FTL |
RPC0603FT25K5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603-FX-2552ELF vs RPC0603FT25K5-HP |
RMCS0603FT25K5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603-FX-2552ELF vs RMCS0603FT25K5-HP |
CR-03FPA--25K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CHP0603-FX-2552ELF vs CR-03FPA--25K5 |
RM06F2552CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CHP0603-FX-2552ELF vs RM06F2552CT-H |
CR-03FPD--25K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CHP0603-FX-2552ELF vs CR-03FPD--25K5 |