Part Details for CHP0603-FX-1001ELF by Bourns Inc
Overview of CHP0603-FX-1001ELF by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603-FX-1001ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1196
|
Newark | Res, 1K, 0.333W, 1%, Thick Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp Series Rohs Compliant: Yes |Bourns CHP0603-FX-1001ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14690 |
|
$0.0360 | Buy Now |
DISTI #
73AC9802
|
Newark | Res, 1K, 1%, 0.33W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1Kohm, Product Range:Chp Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:330Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Bourns CHP0603-FX-1001ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 12808 |
|
$0.0700 / $0.1080 | Buy Now |
DISTI #
67AC6506
|
Newark | Res, 1K, 0.333W, 1%, Thick Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp Series Rohs Compliant: Yes |Bourns CHP0603-FX-1001ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
CHP0603-FX-1001ELFCT-ND
|
DigiKey | RES 1 KOHM 1% 1/3W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22228 In Stock |
|
$0.0379 / $0.3400 | Buy Now |
DISTI #
CHP0603-FX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0603-FX-1001ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0426 | Buy Now |
DISTI #
CHP0603-FX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power (Alt: CHP0603-FX-1001ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
34AK1196
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Product that comes on tape, but is not reeled (Alt: 34AK1196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 14690 Partner Stock |
|
$0.0990 / $0.3330 | Buy Now |
DISTI #
652-CHP0603FX1001ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1/3W 1Kohms 1% 100ppm Ultra HP Chip RoHS: Compliant | 7762 |
|
$0.0360 / $0.3200 | Buy Now |
DISTI #
V72:2272_22402691
|
Arrow Electronics | Res Thick Film 0603 1K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1827 Container: Cut Strips | Americas - 766 |
|
$0.0360 / $0.2349 | Buy Now |
DISTI #
71371703
|
RS | Resistor, HighPower 0603 1K 1% 1/3W TC100 | Bourns CHP0603-FX-1001ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0450 | RFQ |
Part Details for CHP0603-FX-1001ELF
CHP0603-FX-1001ELF CAD Models
CHP0603-FX-1001ELF Part Data Attributes
|
CHP0603-FX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603-FX-1001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0603-FX-1001ELF
This table gives cross-reference parts and alternative options found for CHP0603-FX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603-FX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603AFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CHP0603-FX-1001ELF vs CHP0603AFX-1001ELF |
RMCS0603FT1K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603-FX-1001ELF vs RMCS0603FT1K00-HP |
RCS06031K00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603-FX-1001ELF vs RCS06031K00FKEA |
RCA06031K00FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603-FX-1001ELF vs RCA06031K00FKEAHP |
RPC0603FT1K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603-FX-1001ELF vs RPC0603FT1K00-HP |
MF06E1001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CHP0603-FX-1001ELF vs MF06E1001FTL |
CHP0603QFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CHP0603-FX-1001ELF vs CHP0603QFX-1001ELF |