Datasheets
CHP0505L1003JNT by:

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0505, CHIP

Part Details for CHP0505L1003JNT by Vishay Intertechnologies

Overview of CHP0505L1003JNT by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CHP0505L1003JNT

Part # Distributor Description Stock Price Buy
DISTI # CHP0505L1003JNT
Avnet Americas CHP 0505 200PPM 100K 5% N TR e2 - Custom Tape W/Leader (Alt: CHP0505L1003JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $4.1553
  • 200 $4.0784
  • 400 $3.5056
  • 600 $2.9954
  • 800 $2.9489
  • 1,000 $2.6088
  • 10,000 $1.9679
$1.9679 / $4.1553 Buy Now

Part Details for CHP0505L1003JNT

CHP0505L1003JNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHP0505L1003JNT Part Data Attributes

CHP0505L1003JNT Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CHP0505L1003JNT Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0505, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 24 Weeks
Construction Rectangular
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.38 mm
Package Length 1.22 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 100000 Ω
Resistor Type FIXED RESISTOR
Size Code 0505
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for CHP0505L1003JNT

This table gives cross-reference parts and alternative options found for CHP0505L1003JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0505L1003JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CHP0505L1003JBT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies CHP0505L1003JNT vs CHP0505L1003JBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP0505L1003JNT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP0505L1003JNT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP0505L1003JNT would you like to use for your alert(s)?
  • Please alert me when CHP0505L1003JNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP0505L1003JNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP0505L1003JNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP0505L1003JNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP0505L1003JNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP0505L1003JNT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: