Part Details for CHP0502K22R0JN by Vishay Intertechnologies
Overview of CHP0502K22R0JN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0502K22R0JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0502K22R0JN
|
Avnet Americas | HIGH STABILITY CHIP,0502,100PPM,22 OHM,5%,N TERM - Waffle Pack (Alt: CHP0502K22R0JN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Waffle Pack | 0 |
|
$1.5725 / $3.0259 | Buy Now |
Part Details for CHP0502K22R0JN
CHP0502K22R0JN CAD Models
CHP0502K22R0JN Part Data Attributes
|
CHP0502K22R0JN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0502K22R0JN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.22 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |