Part Details for CHP-170 by HAKKO Corporation
Overview of CHP-170 by HAKKO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PKG, Cutter, Micro, Clean Cut, 16WG RoHS: Compliant |
4990 In Stock |
|
$4.9400 / $6.5900 | Buy Now |
|
Master Electronics | PKG, Cutter, Micro, Clean Cut, 16WG RoHS: Compliant |
4990 In Stock |
|
$4.9400 / $6.5900 | Buy Now |
DISTI #
821PL170
|
Techni-Tool, Inc. | Hakko CHP-170 Cutter, Micro, Flush Cutting, 16 AWG Copper Wire, 5kg Cutting Force, CHP Series | 9303 |
|
$5.4700 | Buy Now |
DISTI #
821PL170
|
TestEquity LLC | Hakko CHP-170 Cutter, Micro, Flush Cutting, 16 AWG Copper Wire, 5kg Cutting Force, CHP Series | 9303 |
|
$5.4700 | Buy Now |