Part Details for CHP-1-100-5R10-J-LF by TT Electronics Resistors
Overview of CHP-1-100-5R10-J-LF by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14285R-100 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
14315R-100 | Renesas Electronics Corporation | High-performance LON Router Processor for Mixed Media Installations | |
14255R-100 | Renesas Electronics Corporation | Open Systems IP Communication and Control SoC for BACnet and LON over Free Topology (FT) Media |
Price & Stock for CHP-1-100-5R10-J-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cylindrical SMD Metal Glaze Resistor - 5.1 Ohm ±5% - 1W - ±100ppm/°C - Pb Free - 2512 - +150°C - AEC-Q200 RoHS: Compliant |
1500 Partner Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |