Part Details for CHP-1/2-ZEROHM-LF by TT Electronics Resistors
Overview of CHP-1/2-ZEROHM-LF by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP-1/2-ZEROHM-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cylindrical SMD Metal Glaze Resistor - 0 Ohm - 0.5W - Pb Free - 2010 - +150°C - AEC-Q200 RoHS: Compliant |
12000 Partner Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
DISTI #
C1S327500235669
|
Chip1Stop | Unclassified | 12000 |
|
$0.1970 / $0.2280 | Buy Now |