Part Details for CHP-040TA by Nidec Copal Electronics Corporation
Overview of CHP-040TA by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP-040TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP-040TA
|
Avnet Americas | Piano DIP Switch, OFF-ON(up) 4 Position, .75mm Actuator 100mA @ 6V DC J-Hook SMD Terminals, T&R 500 pc Packaging - Tape and Reel (Alt: CHP-040TA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2936 / $1.3916 | Buy Now |
Part Details for CHP-040TA
CHP-040TA CAD Models
CHP-040TA Part Data Attributes
|
CHP-040TA
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHP-040TA
Nidec Copal Electronics Corporation
SWITCH PIANO DIP SPST 100MA 6V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Switch Type | PIANO DIP SWITCH |