Part Details for CHM3DU by Eaton Bussmann
Overview of CHM3DU by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM3DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T3947
|
Newark | Modular Fuse Holder, Modular, 30A (Ul), |Eaton Bussmann CHM3DU Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.2800 / $146.4500 | Buy Now |
DISTI #
2041-CHM3DU-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$102.8592 / $137.0700 | Buy Now |
DISTI #
CHM3DU
|
TME | Fuse holder, cylindrical fuses, 10.3x38mm, 32A, Poles: 3, 690V Min Qty: 1 | 34 |
|
$20.3800 / $21.9900 | Buy Now |